
* Images are for reference only
LTC2975IY#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2975IY#PBF
- JLCPCB Part #
- C1012921
- Package
- BGA-63(7.5x6.25)
- Description
- -40℃~+105℃@(Ta) 10V 300us 4 4.5V~15V Active Low Open-drain Watchdog timer、Manual reset input BGA-63(7.5x6.25) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2890
260+
$7.4652
520+
$7.2026
1040+
$7.0737
Welcome back, may I help you?