
* Images are for reference only
LTC2357ILX-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2357ILX-16#PBF
- JLCPCB Part #
- C680237
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 16 1LSB 350kHz 4 4.75V~5.25V 5.12V、6.25V、10.24V 5ppm/℃ 94.2dB Built-in Built-in SAR SPI Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.4212
30+
$50.7737
Related Products
Welcome back, may I help you?