
* Images are for reference only
AD1674JRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1674JRZ
- JLCPCB Part #
- C649039
- Package
- SO-28-300mil
- Description
- 0.5LSB 0℃~+70℃ 1 100kHz 12 5V~15V 70dB Built-in SAR SO-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$59.2380
30+
$56.3348
Related Products
Welcome back, may I help you?