
* Images are for reference only
LT8304HS8E-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8304HS8E-1#PBF
- JLCPCB Part #
- C673695
- Package
- SO-8-EP
- Description
- -40℃~+150℃@(TJ) 1 2A 350kHz 3V~100V Adjustable Built-in Flyback No SO-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5922
10+
$5.6739
30+
$5.1151
100+
$4.6463
Related Products
Welcome back, may I help you?