
* Images are for reference only
LTC7545ABN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7545ABN#PBF
- JLCPCB Part #
- C690174
- Package
- PDIP-20
- Description
- -40℃~+85℃ 0.5LSB 1 12 1us 4.75V~5.25V Parallel PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8944
200+
$3.8295
500+
$3.6946
1000+
$3.6287