This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GVT1E227M0810CN

Extended
Manufacturer
ACMECON
MFR.Part #
GVT1E227M0810CN
JLCPCB Part #
C22383676
Package
SMD,D8xL10.5mm
Description
-55℃~+105℃ 10.5mm 220uF 25V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 495

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 495

In-stock Item Pricing

Qty Unit Price
1+ $0.0776
50+ $0.0613
150+ $0.0533
500+ $0.0471
2500+ $0.0423
5000+ $0.0399

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons