This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GVS1V106M0504CN

Extended
Manufacturer
ACMECON
MFR.Part #
GVS1V106M0504CN
JLCPCB Part #
C22383608
Package
SMD,D5xL4.5mm
Description
-55℃~+105℃ 10uF 35V 4.5mm 5mm ±20% SMD,D5xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1422

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1416

In-stock Item Pricing

Qty Unit Price
1+ $0.0510
100+ $0.0404
300+ $0.0351
1500+ $0.0310
4500+ $0.0278
10500+ $0.0262

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons