
* Images are for reference only
GVH1J106M0608CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVH1J106M0608CN
- JLCPCB Part #
- C22383578
- Package
- SMD,D6.3xL7.7mm
- Description
- -50℃~+125℃ 10uF 6.3mm 63V 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 356
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0462
300+
$0.0400
1000+
$0.0355
5000+
$0.0318
10000+
$0.0300
Related Products
Welcome back, may I help you?