
* Images are for reference only
VT1E471M1010
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- VT1E471M1010
- JLCPCB Part #
- C22383787
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 10mm 25V 470uF ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6814
In-stock Item Pricing
Qty Unit Price
1+
$0.0634
50+
$0.0558
150+
$0.0520
500+
$0.0491
2500+
$0.0468
5000+
$0.0457
Related Products
Welcome back, may I help you?