
* Images are for reference only
GVE1V226M0506CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVE1V226M0506CN
- JLCPCB Part #
- C22383531
- Package
- SMD,D5xL5.7mm
- Description
- 22uF 35V 5.7mm 5mm 95mA@100kHz ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.0388
200+
$0.0302
1000+
$0.0254
2000+
$0.0226
10000+
$0.0200
20000+
$0.0188
Related Products
Welcome back, may I help you?