
* Images are for reference only
ACM9070F-301T60
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- ACM9070F-301T60
- JLCPCB Part #
- C908573
- Package
- SMD-4P,9x7mm
- Description
- -40℃~+125℃ 10MΩ 2 300Ω@100MHz 6A 6mΩ 80V SMD-4P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 828
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 828
In-stock Item Pricing
Qty Unit Price
1+
$0.7894
10+
$0.6396
30+
$0.5655
100+
$0.4914
700+
$0.4253
1400+
$0.4028
Related Products
Welcome back, may I help you?