This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ACM4520F-401T25

Extended
Manufacturer
MetalLions
MFR.Part #
ACM4520F-401T25
JLCPCB Part #
C908556
Package
SMD-4P,4.7x4.5mm
Description
-40℃~+125℃ 10MΩ 2 2.5A 400Ω@100MHz 50V 50mΩ SMD-4P,4.7x4.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 202

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 198

In-stock Item Pricing

Qty Unit Price
1+ $0.3142
10+ $0.3061
30+ $0.3013
100+ $0.2965

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons