
* Images are for reference only
MMPC0603-470MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC0603-470MT
- JLCPCB Part #
- C49308511
- Package
- SMD,7.3x6.6mm
- Description
- 1.75A 2A 302mΩ 47uH ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.1479
50+
$0.1178
150+
$0.1027
1000+
$0.0915
2000+
$0.0825
5000+
$0.0780
Related Products