
* Images are for reference only
ABS1506
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- ABS1506
- JLCPCB Part #
- C780927
- Package
- ABS
- Description
- -55℃~+150℃ 1.5A 40A 5uA@600V 600V 950mV@700mA Single-Phase Rectifier ABS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3580
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3580
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0394
300+
$0.0342
1000+
$0.0303
4000+
$0.0266
8000+
$0.0252
Related Products
Welcome back, may I help you?