
* Images are for reference only
SMBJ58AQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMBJ58AQ
- JLCPCB Part #
- C7462774
- Package
- DO-214AA(SMB)
- Description
- 1uA 58V 6.4A@10/1000us 600W@10/1000us 71.2V 93.6V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2974
In-stock Item Pricing
Qty Unit Price
1+
$0.1211
50+
$0.0956
150+
$0.0830
500+
$0.0735
3000+
$0.0660
6000+
$0.0621
Related Products
Welcome back, may I help you?