
* Images are for reference only
ABS10
Extended
- Manufacturer
- LangJie
- MFR.Part #
- ABS10
- JLCPCB Part #
- C7450314
- Package
- ABS
- Description
- -55℃~+150℃ 1.1V@1.0A 1A 1kV 5uA 80A Single-Phase Rectifier ABS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 372
In-stock Item Pricing
Qty Unit Price
1+
$0.0181
500+
$0.0142
1500+
$0.0119
5000+
$0.0106
25000+
$0.0094
50000+
$0.0088
Related Products
Welcome back, may I help you?