
* Images are for reference only
S-80844CNNB-B85T2G
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-80844CNNB-B85T2G
- JLCPCB Part #
- C7355014
- Package
- SC-82AB
- Description
- -40℃~+85℃ 1 4.4V 950mV~10V Active Low No No Open Drain Voltage Detector SC-82AB Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9169
200+
$0.3658
500+
$0.3545
1000+
$0.3481
Welcome back, may I help you?