
* Images are for reference only
S-1740C21-A6T2U4
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1740C21-A6T2U4
- JLCPCB Part #
- C7354919
- Package
- HSNT-6(1212)
- Description
- -40℃~+85℃ 1 100mA 2.1V 30mV@(10mA) 350nA 5.5V Fixed Over Current Protection Positive HSNT-6(1212) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6452
200+
$0.6575
500+
$0.6349
1000+
$0.6236
Welcome back, may I help you?