This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1323B2JPF-N9QTFU

Extended
Manufacturer
ABLIC
MFR.Part #
S-1323B2JPF-N9QTFU
JLCPCB Part #
C5880508
Package
SNT-4A
Description
-40℃~+85℃ 1 150mA 2.85V 500mV@(150mA) 6.5V 70dB@(1kHz) 70uA Fixed Over Current Protection、Enable control Positive SNT-4A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9487
200+ $0.3785
500+ $0.3656
1000+ $0.3608

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons