
* Images are for reference only
S-1323B25PF-N8KTFU
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1323B25PF-N8KTFU
- JLCPCB Part #
- C6288866
- Package
- SNT-4A
- Description
- -40℃~+85℃@(Ta) 150mA 2.5V 5.5V 70dB@(1kHz) 90uA Fixed Over Current Protection、Enable Positive SNT-4A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3775
1000+
$0.1507
2500+
$0.1456
5000+
$0.1431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?