This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1214B00H-V5T2U7

Extended
Manufacturer
ABLIC
MFR.Part #
S-1214B00H-V5T2U7
JLCPCB Part #
C3744311
Package
TO-252-5S(A)
Description
-40℃~+105℃@(Ta) 1 1.8V~30V 1A 1V@(200mA) 36V 5uA 60dB@(100Hz) Adjustable Over Current Protection、Thermal Shutdown Positive TO-252-5S(A) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6071
200+ $0.2361
500+ $0.2281
1000+ $0.2233
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons