
* Images are for reference only
S-19213BC0A-V5T2U7
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-19213BC0A-V5T2U7
- JLCPCB Part #
- C3752284
- Package
- TO-252-5S(A)
- Description
- -40℃~+125℃@(Ta) 1 12V 220mV@(200mA) 36V 500mA 50dB@(100Hz) 9.8uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5S(A) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8021
200+
$0.3115
500+
$0.3002
1000+
$0.2954
Welcome back, may I help you?