This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-11L10B16-I6T2U

Extended
Manufacturer
ABLIC
MFR.Part #
S-11L10B16-I6T2U
JLCPCB Part #
C7354260
Package
SNT-6A(H)
Description
-40℃~+85℃ 1 1.6V 3.65V Fixed Over Current Protection Positive SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7230
200+ $0.2889
500+ $0.2792
1000+ $0.2744

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons