
* Images are for reference only
PWC1206ST102S
Extended
- Manufacturer
- ABC
- MFR.Part #
- PWC1206ST102S
- JLCPCB Part #
- C22365556
- Package
- 1206
- Description
- -55℃~+125℃ 10MΩ 125V 1kΩ@100MHz 1Ω 230mA 50V 1206 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1775
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1771
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
50+
$0.0641
150+
$0.0556
500+
$0.0492
2000+
$0.0440
4000+
$0.0416
Related Products
Welcome back, may I help you?