
* Images are for reference only
PJT004A0X43-SRZ
Extended
- Manufacturer
- ABB
- MFR.Part #
- PJT004A0X43-SRZ
- JLCPCB Part #
- C6252110
- Package
- SMD-17P,12.2x12.2mm
- Description
- -40℃~+85℃ 1 12.2mm 12.2mm 154uF、1000uF、5000uF 17mVp-p 4.5V~14.4V 4A 500kHz 510mV~5.5V 7.5mm 94.6% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6515
200+
$14.2253
400+
$13.7512
1000+
$13.5150