
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | EATON | |
| Package | SMD-17P,12.2x12.2mm | |
| Output Current(Max) | 12A | |
| Output Voltage Accuracy | ±3‰ | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Type | Open type | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 200uF | |
| Voltage - Supply | 3V~14.4V | |
| Switching Frequency | 800kHz | |
| Height | 3.1mm | |
| Width | 12.19mm | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Supply Current | 30mA | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM12V2-05R5-12R0P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | EATON | |
| Package | SMD-17P,12.2x12.2mm | |
| Output Current(Max) | 12A | |
| Output Voltage Accuracy | ±3‰ | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Type | Open type | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 200uF | |
| Voltage - Supply | 3V~14.4V | |
| Switching Frequency | 800kHz | |
| Height | 3.1mm | |
| Width | 12.19mm | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Supply Current | 30mA | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM12V2-05R5-12R0P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EPM12V2-05R5-12R0P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.