This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NSR060A0X43Z

Extended
Manufacturer
ABB
MFR.Part #
NSR060A0X43Z
JLCPCB Part #
C7015667
Package
SIP,65.5x11.6mm
Description
1 5V~13.8V 600mV~5V 60A 93.5% SIP,65.5x11.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $157.2303
180+ $62.7365
495+ $60.6410
990+ $59.6037
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons