CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NSR010A0X4Z
NSR010A0X4Z
Extended
* Images are for reference only

NSR010A0X4Z

Attributes
Value
Manufacturer
ABB
MFR.Part #
NSR010A0X4Z
JLCPCB Part #
C6943569
Package
SIP-5
Description
SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5
Output Current(Max)10A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89.6%
Length10.4mm
Voltage - Supply4.5V~14V
Capacitive Load(Max)200uF、1000uF、5000uF
Height6.84mm
Switching Frequency600kHz
Width16.5mm
Output Voltage590mV~6V
Ripple Noise20mVp-p、23mVp-p、25mVp-p、30mVp-p、40mVp-p、50mVp-p、60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NSR010A0X4Z
NSR010A0X4Z

* Images are for reference only

NSR010A0X4Z

Extended
Manufacturer

ABB

MFR.Part #
NSR010A0X4Z
JLCPCB Part #
C6943569
Package
SIP-5
Description
SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSR010A0X4Z

* Images are for reference only

NSR010A0X4Z

Extended
Manufacturer

ABB

MFR.Part #
NSR010A0X4Z
JLCPCB Part #
C6943569
Package
SIP-5
Description
SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSR010A0X4Z Specifications

NSR010A0X4Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5
Output Current(Max)10A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency89.6%
Length10.4mm
Voltage - Supply4.5V~14V
Capacitive Load(Max)200uF、1000uF、5000uF
Height6.84mm
Switching Frequency600kHz
Width16.5mm
Output Voltage590mV~6V
Ripple Noise20mVp-p、23mVp-p、25mVp-p、30mVp-p、40mVp-p、50mVp-p、60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSR010A0X4Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSR010A0X4Z Documents

NSR010A0X4Z datasheets or manufacturer documentation.

Datasheet: NSR010A0X4Z Datasheet (PDF)

NSR010A0X4Z Schematic Symbol & PCB Footprint

The NSR010A0X4Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.