
* Images are for reference only
AAPS0430M2R2F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0430M2R2F
- JLCPCB Part #
- C49261428
- Package
- SMD,4.1x4.1mm
- Description
- 2.2uH 20.8mΩ 7.2A 7A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1252
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1252
In-stock Item Pricing
Qty Unit Price
1+
$0.9049
10+
$0.7243
30+
$0.6339
100+
$0.5436
500+
$0.4904
1000+
$0.4613
Welcome back, may I help you?