
* Images are for reference only
NR8040M331A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NR8040M331A
- JLCPCB Part #
- C48934678
- Package
- SMD,8x8mm
- Description
- 330uH 640mA 700mA 856mΩ ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0575
50+
$0.0562
150+
$0.0552
500+
$0.0542
Related Products