
* Images are for reference only
AAA-PCI-073-P08
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- AAA-PCI-073-P08
- JLCPCB Part #
- C7498133
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 36P 52P 6.7mm Surface Mount, Right Angle With post mPCI-E SMD,P=0.8mm,卧贴 PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2089
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 2088
In-stock Item Pricing
Qty Unit Price
1+
$0.9182
10+
$0.7381
30+
$0.6480
100+
$0.5580
700+
$0.5049
1400+
$0.4776
Related Products
Welcome back, may I help you?