CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. XDFC-0510-08P
XDFC-0510-08P - 1
XDFC-0510-08P - 2
XDFC-0510-08P - 3
Extended1/3
* Images are for reference only

XDFC-0510-08P

Attributes
Value
Manufacturer
Lian Xin Technology
MFR.Part #
XDFC-0510-08P
JLCPCB Part #
C7498229
Package
SMD,P=0.5mm
Description
-55℃~+85℃ 0.3mm 0.5mm 1mm 400mA 50V 8P Bottom Contact Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerLian Xin Technology
PackageSMD,P=0.5mm
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Rated Voltage (Max)50V
Current Rating (Max)400mA
Contact MaterialPhosphor Bronze
Pitch0.5mm
Number of Contacts8P
Contact TypeBottom Contact
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. XDFC-0510-08P
XDFC-0510-08P

* Images are for reference only

XDFC-0510-08P

Extended
Manufacturer

Lian Xin Technology

MFR.Part #
XDFC-0510-08P
JLCPCB Part #
C7498229
Package
SMD,P=0.5mm
Description
-55℃~+85℃ 0.3mm 0.5mm 1mm 400mA 50V 8P Bottom Contact Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDFC-0510-08P

* Images are for reference only

XDFC-0510-08P

Extended
Manufacturer

Lian Xin Technology

MFR.Part #
XDFC-0510-08P
JLCPCB Part #
C7498229
Package
SMD,P=0.5mm
Description
-55℃~+85℃ 0.3mm 0.5mm 1mm 400mA 50V 8P Bottom Contact Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDFC-0510-08P Specifications

XDFC-0510-08P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerLian Xin Technology
PackageSMD,P=0.5mm
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Rated Voltage (Max)50V
Current Rating (Max)400mA
Contact MaterialPhosphor Bronze
Pitch0.5mm
Number of Contacts8P
Contact TypeBottom Contact
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDFC-0510-08P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XDFC-0510-08P Documents

XDFC-0510-08P datasheets or manufacturer documentation.

Datasheet: XDFC-0510-08P Datasheet (PDF)

XDFC-0510-08P Schematic Symbol & PCB Footprint

The XDFC-0510-08P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.