
* Images are for reference only
A396E1L1-2Y2P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1L1-2Y2P11
- JLCPCB Part #
- C41409705
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 3A 7.9mm Beige Brass LCP Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13140
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13099
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
200+
$0.0220
1000+
$0.0201
2000+
$0.0188
10000+
$0.0178
20000+
$0.0171
Related Products
Welcome back, may I help you?