
* Images are for reference only
A350KA-4P1G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A350KA-4P1G36
- JLCPCB Part #
- C41430799
- Package
- P=3.5mm
- Description
- -40℃~+105℃ 0.5~1.5 1 16~28 1x4P 3.5mm 300V 4 4P 8A Green Hinged (Snap On) Male Plug Screw Connection (M2) Top Entry P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1753
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1753
In-stock Item Pricing
Qty Unit Price
1+
$0.3551
10+
$0.3101
30+
$0.2908
200+
$0.2668
400+
$0.2555
1000+
$0.2491
Related Products
Welcome back, may I help you?