
* Images are for reference only
JXT-ZH1.5-2PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-ZH1.5-2PLT
- JLCPCB Part #
- C52205023
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 1A 1x2P 2 2P 3.7mm 5.1mm 50V 6mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1886
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1884
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0411
300+
$0.0357
1000+
$0.0319
5000+
$0.0286
10000+
$0.0270
Related Products
Welcome back, may I help you?