
* Images are for reference only
A125F1L1-2W6P41
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A125F1L1-2W6P41
- JLCPCB Part #
- C41409545
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 13.3mm 1A 1x6P 4.6mm 6 6P 9.4mm Brass LCP Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10558
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10555
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
100+
$0.0263
300+
$0.0244
1000+
$0.0231
5000+
$0.0220
10000+
$0.0213
Related Products
Welcome back, may I help you?