This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A1209S-2WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
A1209S-2WR3
JLCPCB Part #
C5369433
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 1.5kV 10.8V~13.2V 100kHz 10mm 19.5mm 2 2W 30mVp-p 560uF 7mm 89% Short Circuit Protection ±112mA、±6mA ±9V SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 23

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 23

In-stock Item Pricing

Qty Unit Price
1+ $2.1694
10+ $1.8533
25+ $1.6549
100+ $1.4533
500+ $1.3614
1000+ $1.3210

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons