This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A-SP110W1D-C03-2C

Extended
Manufacturer
Amicc
MFR.Part #
A-SP110W1D-C03-2C
JLCPCB Part #
C5355471
Package
SMD-3P,3x1mm
Description
-40℃~+85℃ 130° 180mcd 2.4V~3V 2700K~3000K 5mA 95mW Discrete Diode Frosted Yellow Lens Side View Mount White SMD-3P,3x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1690

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1690

In-stock Item Pricing

Qty Unit Price
1+ $0.0733
100+ $0.0579
300+ $0.0502
2000+ $0.0431
4000+ $0.0386
10000+ $0.0361

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons