
* Images are for reference only
A-SP1103R6GHB1C-A01-2C
Extended
- Manufacturer
- Amicc
- MFR.Part #
- A-SP1103R6GHB1C-A01-2C
- JLCPCB Part #
- C5160691
- Package
- SMD-4P,3x1.5mm
- Description
- -40℃~+85℃ 120° B:2.7V~3.6V、R:1.7V~2.4V、G:2.7V~3.6V Common Anode R:140mcd~285mcd、G:565mcd~1120mcd、B:140mcd~285mcd R:20mA、G:20mA、B:20mA R:60mW、G:90mW、B:90mW R:624nm、B:460nm~475nm、G:515nm~535nm R:632nm、G:518nm、B:468nm Side View Mount Water Clear SMD-4P,3x1.5mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 911
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 911
In-stock Item Pricing
Qty Unit Price
1+
$0.1202
50+
$0.0956
150+
$0.0832
500+
$0.0739
2000+
$0.0642
4000+
$0.0605
Related Products
Welcome back, may I help you?