
* Images are for reference only
BZX84C9V1W-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- BZX84C9V1W-TP
- JLCPCB Part #
- C914311
- Package
- SOT-323
- Description
- 1 Independent 15Ω 200mW 500nA@6V 8.5V~9.6V 9.1V SOT-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 320
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
50+
$0.0320
150+
$0.0280
500+
$0.0251
3000+
$0.0226
6000+
$0.0213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?