
* Images are for reference only
9821WRS-02P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 9821WRS-02P
- JLCPCB Part #
- C5447947
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.55mm 5.25mm Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1627
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1458
In-stock Item Pricing
Qty Unit Price
1+
$0.0227
200+
$0.0179
600+
$0.0151
2000+
$0.0135
10000+
$0.0121
20000+
$0.0114
Related Products
Welcome back, may I help you?