
* Images are for reference only
ME6203A50M3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME6203A50M3G
- JLCPCB Part #
- C92717
- Package
- SOT-23
- Description
- -45℃~+150℃ 1 130mV@(10mA)、680mV@(50mA) 150mA 3.3uA 40V 5V Fixed Positive Short Circuit Protection SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16602
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12968
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
100+
$0.0622
300+
$0.0545
3000+
$0.0487
6000+
$0.0440
9000+
$0.0418
Related Products
Welcome back, may I help you?