
* Images are for reference only
9013
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 9013
- JLCPCB Part #
- C3037603
- Package
- TO-92-2.54mm
- Description
- 1 NPN 100nA 20V 276 500mA 5V 600mV 625mW NPN TO-92-2.54mm Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5048
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4926
In-stock Item Pricing
Qty Unit Price
1+
$0.0297
200+
$0.0232
600+
$0.0195
3000+
$0.0174
9000+
$0.0155
21000+
$0.0145
Related Products
Welcome back, may I help you?