
* Images are for reference only
BAT54W
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- BAT54W
- JLCPCB Part #
- C2900723
- Package
- SOD-123
- Description
- 13A 1V@100mA 200mA 2uA@25V 30V Independent SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1314
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1314
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
200+
$0.0173
600+
$0.0145
3000+
$0.0129
9000+
$0.0115
21000+
$0.0107
Related Products
Welcome back, may I help you?