
* Images are for reference only
87EC0706
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 87EC0706
- JLCPCB Part #
- C49382953
- Package
- Plugin,D6.3xL16mm
- Description
- -25℃~+105℃ 10uF 16mm 185mA@120Hz 2.5mm 2000hrs@105℃ 400V 6.3mm ±20% Plugin,D6.3xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 941
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 941
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0751
150+
$0.0657
1000+
$0.0588
2000+
$0.0531
5000+
$0.0504
Related Products
Welcome back, may I help you?