
* Images are for reference only
206RV144
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 206RV144
- JLCPCB Part #
- C49382952
- Package
- Plugin,P=7.5mm
- Description
- 150J 2.5kA 350V 360pF@1kHz 460V 504V~616V 7.5mm 925V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0727
150+
$0.0633
500+
$0.0564
2500+
$0.0509
5000+
$0.0480
Related Products