This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C5268AXI-LP047

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C5268AXI-LP047
JLCPCB Part #
C7603560
Package
TQFP-100_14X14mm
Description
-40℃~+85℃ 1.71V~5.5V 256KB 2KB 32 Bit 62 64KB 67MHz ARM Cortex-M3 Built-in FLASH TQFP-100_14X14mm Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3531
200+ $9.7165
500+ $9.3927
1000+ $9.2317

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons