
* Images are for reference only
868-062-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 868-062-000
- JLCPCB Part #
- C187681
- Package
- -
- Description
- 1 30A 32V Blade - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3517
50+
$1.1226
150+
$0.9791
500+
$0.8372
2500+
$0.7743
5000+
$0.7452
Related Products
Welcome back, may I help you?