
* Images are for reference only
RF3920-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF3920-000
- JLCPCB Part #
- C5342251
- Package
- 0402
- Description
- 0.3pF 13V 2.5A@8/20us 25nA 7V 8.8V IEC 61000-4-2 TVS Unidirectional 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 50000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.6014
10+
$0.4950
30+
$0.4418
100+
$0.3886
500+
$0.3580
1000+
$0.3402
Related Products
Welcome back, may I help you?