
* Images are for reference only
SMCJ33CAQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMCJ33CAQ
- JLCPCB Part #
- C7529437
- Package
- DO-214AB(SMC)
- Description
- 1.5kW@10/1000us 1uA 28.1A@10/1000us 33V 40.6V 53.3V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1529
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1529
In-stock Item Pricing
Qty Unit Price
1+
$0.1893
50+
$0.1639
150+
$0.1531
500+
$0.1395
3000+
$0.1335
6000+
$0.1299
Related Products
Welcome back, may I help you?